EUR | USD
Favorite

LARA-R202-02B Cellular, Navigation 4G LTE CAT-1 (AT&T) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 78,27000 78,27 €
10 58,70200 587,02 €
50 46,88000 2.344,00 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 672-LARA-R202-02BTR-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 40,76520 €

LARA-R202-02B

Datasheet
Digi-Key Part Number 672-LARA-R202-02BCT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number LARA-R202-02B
Copy  
Description RX TXRX MODULE CELL/NAV AT&T SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Cellular, Navigation 4G LTE CAT-1 (AT&T) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series LARA-R2
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular, Navigation
Protocol 4G LTE CAT-1 (AT&T)
Modulation QPSK
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz
Data Rate -
Power - Output -
Sensitivity -111.5dBm
Serial Interfaces GPIO, I²C, SDIO, UART, USB
Antenna Type Antenna Not Included, Castellation
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V ~ 4.4V
Current - Receiving 540mA
Current - Transmitting 540mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 100-SMD Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

MIKROE-3350

4G LTE-AT&T CLICK (FOR NORTH AME

MikroElektronika

97,51000 € Details
You May Also Be Interested In

LARA-R203-02B

RX TXRX MOD CEL 4G LTE CAT1 AT&T

U-Blox

78,27000 € Details

LARA-R211-02B

RX TXRX MODULE CELL CAST SMD

U-Blox

78,27000 € Details

TOBY-R202-02B

RF TXRX 4G LTE CAT1 AT&T/TMOBILE

U-Blox

78,27000 € Details

NEO-M8N-0

RF RCVR GNSS/GPS 1.575GHZ 24LCC

U-Blox

20,38000 € Details

MIKROE-3350

4G LTE-AT&T CLICK (FOR NORTH AME

MikroElektronika

97,51000 € Details

LARA-R280-02B

RX TXRX MODULE FOR APAC CELL SMD

U-Blox

78,27000 € Details
Additional Resources
Standard Package 1
Other Names 672-1153-1
672-1153-1-ND
672-LARA-R202-02B-03CT-ND
672-LARA-R202-02BCT