EUR | USD
Favorite

TLP2362(TPR,E Logic Output Optoisolator 10MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 €0,89
10 0,58300 €5,83
100 0,38210 €38,21
1.000 0,30170 €301,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLP2362(TPRETR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 0,28159 €
  • Digi-Reel®  : TLP2362(TPREDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLP2362(TPR,E

Datasheet
Digi-Key Part Number TLP2362(TPRECT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP2362(TPR,E
Copy  
Description OPTOISO 3.75KV OPEN COLL SO6-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Logic Output Optoisolator 10MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead

Copy  
Customer Reference
Documents & Media
Datasheets TLP2362
Product Training Modules IC Photocoupler Overview
EDA / CAD Models TLP2362(TPR,E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 25mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns
Rise / Fall Time (Typ) 30ns, 30ns
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package 6-SO, 5 Lead
Base Part Number TLP160
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP185(BLL-TL,SE

OPTOISO 3.75KV TRANS 6-SO 4 LEAD

Toshiba Semiconductor and Storage

0,40000 € Details

5019515000

CONN FFC VERT 50POS 0.50MM SMD

Molex

1,57000 € Details

150060BS75000

LED BLUE CLEAR 0603 SMD

Würth Elektronik

0,13000 € Details

1N4448W-TP

DIODE GEN PURP 75V 250MA SOD123

Micro Commercial Co

0,17000 € Details

TC7SZ125FU,LJ(CT

IC BUFFER NON-INVERT 5.5V USV

Toshiba Semiconductor and Storage

0,29000 € Details

TLP291-4(GB,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

0,90000 € Details
Additional Resources
Standard Package 1
Other Names TLP2362(TPRECT