TC7QPB9307FK(EL) Bus Switch 4 x 1:1 14-VSSOP
Price & Procurement
4 292 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 €0,75
10 0,66100 €6,61
25 0,62080 €15,52
100 0,50670 €50,67
250 0,47072 €117,68
500 0,40060 €200,30
1 000 0,32048 €320,48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,75000

Excludes VAT

€0,90000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TC7QPB9307FK(EL)TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: €0,29043
  • Digi-Reel®  : TC7QPB9307FK(EL)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 292 - Immediate
  • Unit Price: Digi-Reel®

TC7QPB9307FK(EL)

Datasheet
Digi-Key Part Number TC7QPB9307FK(EL)CT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TC7QPB9307FK(EL)
Copy  
Description IC BUS SWITCH 4 X 1:1 14VSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bus Switch 4 x 1:1 14-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TC7QPB9306FK, TC7QPB9307FK Datasheet
EDA / CAD Models TC7QPB9307FK(EL) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC7QP
Packaging Cut Tape (CT) 
Part Status Active
Type Bus Switch
Circuit 4 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Dual Supply
Voltage - Supply 1.65V ~ 5V, 2.3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-VFSOP (0.118", 3.00mm Width)
Supplier Device Package 14-VSSOP
Base Part Number TC7QPB9307
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TC7QPB9307FK(EL)CT