TC74VHC238FK(EL,K) Decoder 1 x 3:8 16-VSSOP
Price & Procurement
4 363 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,54900 €5,49
25 0,51560 €12,89
100 0,42070 €42,07
250 0,39084 €97,71
500 0,33260 €166,30
1 000 0,26609 €266,09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,74400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TC74VHC238FK(ELK)TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: €0,24114

TC74VHC238FK(EL,K)

Datasheet
Digi-Key Part Number TC74VHC238FK(ELK)CT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TC74VHC238FK(EL,K)
Copy  
Description IC DECODER 1 X 3:8 16VSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Decoder 1 x 3:8 16-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TC74VHC238F(T,K) Datasheet
EDA / CAD Models TC74VHC238FK(EL,K) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series TC74VHC
Packaging Cut Tape (CT) 
Part Status Active
Type Decoder
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 8mA, 8mA
Voltage Supply Source Single Supply
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFSOP (0.118", 3.00mm Width)
Supplier Device Package 16-VSSOP
Base Part Number TC74VHC238
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD74HC238PWR

IC DECODER/DEMUX 1X3:8 16TSSOP

Texas Instruments

€0,55000 Details

CD4028BPWR

IC DECODER 1 X 4:10 16TSSOP

Texas Instruments

€0,45000 Details
Additional Resources
Standard Package 1
Other Names TC74VHC238FK(ELK)CT