EUR | USD
Favorite

TS5A3166QDCKRQ1 1 Circuit IC Switch 1:1 900mOhm SC-70-5
Price & Procurement
37 331 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 €0,75
10 0,66300 €6,63
25 0,62240 €15,56
100 0,47180 €47,18
250 0,40152 €100,38
500 0,38146 €190,73
1.000 0,29112 €291,12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

TS5A3166QDCKRQ1

Datasheet
Digi-Key Part Number 296-38623-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TS5A3166QDCKRQ1
Copy  
Description IC SWITCH SPST SINGLE SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 1:1 900mOhm SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets TS5A3166-Q1
Manufacturer Product Page TS5A3166QDCKRQ1 Specifications
EDA / CAD Models TS5A3166QDCKRQ1 by SnapEDA
TS5A3166QDCKRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 900mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 7ns, 11.5ns
-3db Bandwidth 200MHz
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 19pF, 18pF
Current - Leakage (IS(off)) (Max) 80nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TS5A3166
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SFH 2400FA-Z

SENSOR PHOTODIODE 900NM 3SMD GW

OSRAM Opto Semiconductors Inc.

0,92000 € Details

LTC2312HTS8-12#TRMPBF

IC ADC 12BIT SAR TSOT23-8

Analog Devices Inc.

5,67000 € Details

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

0,33000 € Details

DMG2301LK-7

MOSFET P-CH 20V 2.4A SOT23

Diodes Incorporated

0,37000 € Details

OPA858IDSGT

IC OPAMP GP 1 CIRCUIT 8WSON

Texas Instruments

4,73000 € Details

SN74LVC2G74QDCURQ1

IC FF D-TYPE SNGL 1BIT 8VSSOP

Texas Instruments

0,48000 € Details
Additional Resources
Standard Package 1
Other Names 296-38623-6