TPS43061RTET Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 €2,63
10 2,35900 €23,59
25 2,23080 €55,77
100 1,93320 €193,32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,63000

Excludes VAT

€3,15600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-35544-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: €1,42285
  • Cut Tape (CT)  : 296-35544-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €2,54000
  • Digi-Reel®  : 296-35544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-35784-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: €1,83408
  • Digi-Reel®  : 296-35784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TPS43061RTET

Datasheet
Digi-Key Part Number 296-35784-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS43061RTET
Copy  
Description IC REG CTRLR BOOST 16WQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets TPS43060,61
Design Resources TPS43061 Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin CFAB 30/Jun/2016
EDA / CAD Models TPS43061RTET by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V
Frequency - Switching 50kHz ~ 1MHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number TPS43061
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS43060RTER

IC REG CTRLR BOOST 16WQFN

Texas Instruments

€2,54000 Details

CSD18543Q3A

MOSFET N-CH 60V 60A 8VSON

Texas Instruments

€0,81000 Details
Additional Resources
Standard Package 1
Other Names 296-35784-1