TPD2E007YFMRG4 Clamp Ipp Tvs Diode Surface Mount 4-DSLGA
Price & Procurement
3 615 In Stock
Can ship immediately Factory Stock : 10 001
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 €0,67
10 0,58900 €5,89
100 0,45100 €45,10
500 0,35650 €178,25
1 000 0,29428 €294,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,67000

Excludes VAT

€0,80400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TPD2E007YFMTG4-ND
  • Minimum Quantity: 1 250  Non-Stock 
  • Quantity Available: 10 000 - Factory Stock 
  • Unit Price: €0,33675

TPD2E007YFMRG4

Datasheet
Digi-Key Part Number 296-24599-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPD2E007YFMRG4
Copy  
Description TVS DIODE 13VWM 4DSLGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clamp Ipp Tvs Diode Surface Mount 4-DSLGA

Copy  
Customer Reference
Documents & Media
Datasheets TPD2E007
Product Training Modules ESD/EMI Protection
ESD Protection Basics
Manufacturer Product Page TPD2E007YFMRG4 Specifications
EDA / CAD Models TPD2E007YFMRG4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 13V (Max)
Voltage - Breakdown (Min) 14V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XFLGA, DSLGA
Supplier Device Package 4-DSLGA
Base Part Number TPD2E007
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-24599-6