TLVH431ACDBZT | ||
---|---|---|
DigiKey Part Number | 296-TLVH431ACDBZTTR-ND - Tape & Reel (TR) 296-TLVH431ACDBZTCT-ND - Cut Tape (CT) 296-TLVH431ACDBZTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLVH431ACDBZT | |
Description | IC VREF SHUNT ADJ 1% SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLVH431ACDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,22000 € | 1,22 € |
10 | 1,09200 € | 10,92 € |
25 | 1,03680 € | 25,92 € |
100 | 0,85160 € | 85,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,79604 € | 199,01 € |
500 | 0,70348 € | 351,74 € |
1 250 | 0,55538 € | 694,23 € |
2 500 | 0,51836 € | 1 295,90 € |
6 250 | 0,49244 € | 3 077,75 € |
12 500 | 0,47393 € | 5 924,12 € |