SN74LS14DBR Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Price & Procurement
3 272 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,60100 €6,01
25 0,56400 €14,10
100 0,46030 €46,03
250 0,42752 €106,88
500 0,36384 €181,92
1 000 0,30035 €300,35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,81600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-26505-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,30035
  • Digi-Reel®  : 296-26505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 272 - Immediate
  • Unit Price: Digi-Reel®

SN74LS14DBR

Datasheet
Digi-Key Part Number 296-26505-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74LS14DBR
Copy  
Description IC INVERT SCHMITT 6CH 6IN 14SSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 4.75V ~ 5.25V
Current - Output High, Low 400µA, 8mA
Logic Level - Low 0.5V
Logic Level - High 1.9V
Max Propagation Delay @ V, Max CL 22ns @ 5V, 15pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
Base Part Number SN74LS14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-26505-1