SN74AUP2G14YFPR Inverter IC 2 Channel Schmitt Trigger 6-DSBGA
Price & Procurement
26 321 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 €0,60
10 0,52400 €5,24
25 0,49280 €12,32
100 0,40220 €40,22
250 0,37356 €93,39
500 0,31790 €158,95
1 000 0,26242 €262,42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,60000

Excludes VAT

€0,72000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-25207-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 24 000 - Immediate
  • Unit Price: €0,26242
  • Digi-Reel®  : 296-25207-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26 321 - Immediate
  • Unit Price: Digi-Reel®

SN74AUP2G14YFPR

Datasheet
Digi-Key Part Number 296-25207-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN74AUP2G14YFPR
Copy  
Description IC INVERT SCHMITT 2CH 2IN 6DSBGA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Inverter IC 2 Channel Schmitt Trigger 6-DSBGA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AUP
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 0.8V ~ 3.6V
Current - Quiescent (Max) 500nA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.1V ~ 0.88V
Logic Level - High 0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-DSBGA
Package / Case 6-XFBGA, DSBGA
Base Part Number 74AUP2G14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-25207-1