EUR | USD
Favorite

PCA9515BDGKR Buffer, ReDriver 1 Channel 400kHz 8-VSSOP
Price & Procurement
2 691 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27 €
10 1,14800 11,48 €
25 1,08280 27,07 €
100 0,86610 86,61 €
250 0,75784 189,46 €
500 0,73616 368,08 €
1 000 0,58461 584,61 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-30393-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: 0,47210 €
  • Cut Tape (CT)  : 296-30393-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 691 - Immediate
  • Unit Price: 1,17000 €

PCA9515BDGKR

Datasheet
Digi-Key Part Number 296-30393-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCA9515BDGKR
Copy  
Description IC REDRIVER I2C 1CH 8VSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 400kHz 8-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) 400kHz
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 7pF
Voltage - Supply 2.3V ~ 3.6V
Current - Supply 500µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number PCA9515
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACS71020KMABTR-030B3-I2C

SINGLE PHASE, ISOLATED, POWER MO

Allegro MicroSystems

4,52000 € Details

TMP100NA/3K

SENSOR DIGITAL -55C-125C SOT23-6

Texas Instruments

1,98000 € Details

SN74LVC1G17DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

0,22000 € Details

SN74LVC1G07DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

0,28000 € Details

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

0,36000 € Details

MCP4728A1-E/UN

IC DAC 12BIT V-OUT 10MSOP

Microchip Technology

1,68000 € Details
Additional Resources
Standard Package 1
Other Names 296-30393-6