Price & Procurement
16 691 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 €0,61
10 0,53400 €5,34
25 0,50120 €12,53
100 0,40910 €40,91
250 0,38000 €95,00
500 0,32342 €161,71
1 000 0,26697 €266,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,61000

Excludes VAT

€0,73200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-40362-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 15 000 - Immediate
  • Unit Price: €0,26697
  • Digi-Reel®  : 296-40362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 691 - Immediate
  • Unit Price: Digi-Reel®

LP5907QMFX-2.5Q1

Datasheet
Digi-Key Part Number 296-40362-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LP5907QMFX-2.5Q1
Copy  
Description IC REG LINEAR 2.5V 250MA SOT23-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets LP5907-Q1 Datasheet
LDOs Quick Reference Guide
Featured Product Power Management
PCN Design/Specification LP5907-Q1 13/Jul/2018
PCN Assembly/Origin LP5907 Wafer Site Add 7/Dec/2020
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LP5907QMFX-2.5Q1 Specifications
HTML Datasheet LDOs Quick Reference Guide
EDA / CAD Models LP5907QMFX-2.5Q1 by SnapEDA
LP5907QMFX-2.5Q1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 25µA
Current - Supply (Max) 425µA
PSRR 90dB ~ 60dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP5907
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP5907QMFX-3.0Q1

IC REG LINEAR 3V 250MA SOT23-5

Texas Instruments

€0,61000 Details

LP5907QMFX-3.8Q1

IC REG LINEAR 3.8V 250MA SOT23-5

Texas Instruments

€0,61000 Details

MIC5504-2.5YM5-TR

IC REG LINEAR 2.5V 300MA SOT23-5

Microchip Technology

€0,13000 Details

LDLN025M25R

IC REG LINEAR 2.5V 250MA SOT23-5

STMicroelectronics

€0,56000 Details

BCP69-25,115

TRANS PNP 20V 2A SOT223

Nexperia USA Inc.

€0,43000 Details

RCLAMP2431TQTCT

TVS DIODE 24VWM 50VC SLP1006P2T

Semtech Corporation

€1,04000 Details
Additional Resources
Standard Package 1
Other Names 296-40362-1