LMT84LPM Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C TO-92-3
Price & Procurement
2 216 In Stock
Can ship immediately Factory Stock : 1 587
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 €0,72
5 0,68400 €3,42
10 0,59600 €5,96
25 0,52400 €13,10
50 0,43540 €21,77
100 0,37080 €37,08
500 0,32244 €161,22
1 000 0,28214 €282,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,72000

Excludes VAT

€0,86400

Includes VAT

Alternate Package
  • Tape & Box (TB)  : 296-49770-3-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,28215

LMT84LPM

Datasheet
Digi-Key Part Number 296-49770-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMT84LPM
Copy  
Description SENSOR ANALOG -50C-150C TO92-3
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C TO-92-3

Copy  
Customer Reference
Documents & Media
Datasheets LMT84(-Q1) Datasheet
Connected Sensors Building Automation Systems Guide
Product Training Modules WEBENCH Sensor Designer
PCN Design/Specification LMT8Y 30/Nov/2017
Manufacturer Product Page LMT84LPM Specifications
HTML Datasheet Connected Sensors Building Automation Systems Guide
EDA / CAD Models LMT84LPM by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -50°C ~ 150°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 1.5V ~ 5.5V
Resolution 5.5mV/°C
Features -
Accuracy - Highest (Lowest) ±2.7°C
Test Condition -50°C ~ 150°C
Operating Temperature -50°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number LMT84
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TMP36GT9Z

SENSOR ANALOG -40C-125C TO92-3

Analog Devices Inc.

€1,48000 Details

LMT84LP

SENSOR ANALOG -50C-150C TO92-3

Texas Instruments

€0,72000 Details

LMT86LPM

SENSOR ANALOG -50C-150C TO92-3

Texas Instruments

€0,72000 Details

LMT84DCKT

SENSOR ANALOG -50C-150C SC70-5

Texas Instruments

€0,83000 Details
Additional Resources
Standard Package 1
Other Names 296-49770-1