LMG1205YFXT Half-Bridge Gate Driver IC TTL 12-DSBGA
Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 €3,68
10 3,29700 €32,97
25 3,11720 €77,93
100 2,70180 €270,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,68000

Excludes VAT

€4,41600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-48589-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: €1,98866
  • Cut Tape (CT)  : 296-48589-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €3,19000
  • Digi-Reel®  : 296-48589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-49744-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: €2,56332
  • Cut Tape (CT)  : 296-49744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €3,68000

LMG1205YFXT

Datasheet
Digi-Key Part Number 296-49744-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMG1205YFXT
Copy  
Description IC GATE DRVR HALF-BRIDGE 12DSBGA
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Half-Bridge Gate Driver IC TTL 12-DSBGA

Copy  
Customer Reference
Documents & Media
Datasheets LMG1205 Datasheet
Featured Product Power Management
Reference Design Library LM5113LLPEVB: 10V @ 10A, 15 ~ 60V in
Manufacturer Product Page LMG1205YFXT Specifications
EDA / CAD Models LMG1205YFXT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 5.5V
Logic Voltage - VIL, VIH 1.76V, 1.89V
Current - Peak Output (Source, Sink) 1.2A, 5A
Input Type TTL
High Side Voltage - Max (Bootstrap) 100V
Rise / Fall Time (Typ) 7ns, 3.5ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFBGA, DSBGA
Supplier Device Package 12-DSBGA
Base Part Number LMG1205
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2022

GANFET N-CH 100V 90A DIE

EPC

€6,99000 Details

EPC2045

GANFET N-CH 100V 16A DIE

EPC

€1,80000 Details

LMG1205YFXR

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

€3,19000 Details

EPC2007C

GANFET N-CH 100V 6A DIE OUTLINE

EPC

€1,85000 Details

EPC2103

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

€6,14000 Details

EPC2206

GANFET N-CH 80V 90A DIE

EPC

€5,56000 Details
Additional Resources
Standard Package 1
Other Names 296-49744-6