LM96063CISD/NOPB Fan Control, Temp Monitor 25°C ~ 125°C, External Temperature Internal and External Sensor 2-Wire SMBus Output 10-WSON (3x3)
Price & Procurement
Factory Stock : 1 000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 3,91000 €3,91
5 3,44800 €17,24
10 3,04600 €30,46
25 2,47120 €61,78
50 2,18380 €109,19
100 2,12630 €212,63
500 2,01140 €1.005,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€3,91000

Excludes VAT

€4,69200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-40261-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Factory Stock 
  • Unit Price: €2,01141
  • Cut Tape (CT)  : 296-40261-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 000 - Factory Stock 
  • Unit Price: €3,91000
  • Tape & Reel (TR)  : 296-44679-2-ND
  • Minimum Quantity: 4 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €2,01141

LM96063CISD/NOPB

Datasheet
Digi-Key Part Number 296-40261-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM96063CISD/NOPB
Copy  
Description IC DIODE/DGTL TEMP SENSOR 10WSON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Fan Control, Temp Monitor 25°C ~ 125°C, External Temperature Internal and External Sensor 2-Wire SMBus Output 10-WSON (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets LM96063
PCN Assembly/Origin Assembly Process 05/May/2021
Manufacturer Product Page LM96063CISD/NOPB Specifications
EDA / CAD Models LM96063CISD/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature 25°C ~ 125°C, External Temperature
Accuracy ±6°C Local(Max), ±3°C Remote(Max)
Topology ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank
Output Type 2-Wire SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number LM96063
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LM63LM64LM96X63EVM

EVAL MODULE LM63 LM64 LM96X63

Texas Instruments

€154,98000 Details
You May Also Be Interested In

742792609

FERRITE BEAD 30 OHM 0603 1LN

Würth Elektronik

€0,16000 Details

AXK6S60647YG

CONN HDR 60POS SMD GOLD

Panasonic Electric Works

€2,44000 Details

EMC2101-ACZL-TR

IC FAN CTRLR I2C/SMBUS 8MSOP

Microchip Technology

€1,21000 Details

FPF1321BUCX

IC PWR SWITCH P-CHAN 2:1 6WLCSP

onsemi

€1,04000 Details

EMC2101-ACZT-TR

IC FAN CTRLR I2C/SMBUS 8SOIC

Microchip Technology

€1,13000 Details

LM63DIMA/NOPB

IC TEMP SENSOR REMOTE FAN 8-SOIC

Texas Instruments

€3,98000 Details
Additional Resources
Standard Package 1
Other Names 296-40261-6