EUR | USD
Favorite

LM5175QPWPRQ1 Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP
Price & Procurement
5 304 In Stock
Can ship immediately Factory Stock : 10 001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,96000 6,96 €
10 6,28600 62,86 €
25 5,99320 149,83 €
100 4,96990 496,99 €
250 4,53140 1.132,85 €
500 4,23908 2.119,54 €
1 000 3,80054 3.800,54 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-44175-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
    10 000 - Factory Stock 
  • Unit Price: 3,65437 €
  • Cut Tape (CT)  : 296-44175-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 304 - Immediate
    10 001 - Factory Stock 
  • Unit Price: 6,96000 €
  • Tape & Reel (TR)  : 296-44152-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10 000 - Factory Stock 
  • Unit Price: 5,10716 €
  • Cut Tape (CT)  : 296-44152-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
    10 001 - Factory Stock 
  • Unit Price: 7,84000 €
  • Digi-Reel®  : 296-44152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM5175QPWPRQ1

Datasheet
Digi-Key Part Number 296-44175-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM5175QPWPRQ1
Copy  
Description IC REG CTRLR BUCK-BOOST 28HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP

Copy  
Documents & Media
Datasheets LM5175-Q1 Datasheet
Featured Product Power Management
Reference Design Library PMP10624: USB-C Supply, 5V, 9V, or 12V at 3A, 9 ~ 42V in
Manufacturer Product Page LM5175QPWPRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.5V ~ 42V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number LM5175
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LM5175EVM-HP

EVALUATION MODULE LM5175 HP

Texas Instruments

186,82000 € Details

LM5175RHFEVM-HD

EVAL BOARD FOR LM5175

Texas Instruments

146,15000 € Details

LM5175EVM

EVAL BOARD FOR LM5175

Texas Instruments

191,94000 € Details

TPS25740EVM-741

EVAL BOARD FOR TPS25740

Texas Instruments

72,34000 € Details

TPS25740AEVM-741

EVAL BOARD FOR TPS25740A

Texas Instruments

73,56000 € Details
You May Also Be Interested In

LTC3785EUF#TRPBF

IC REG CTRLR BUCK-BOOST 24QFN

Linear Technology/Analog Devices

8,19000 € Details

LM5175PWPT

IC REG CTRLR BUCK-BOOST 28HTSSOP

Texas Instruments

6,78000 € Details

LM5170QPHPTQ1

BI DIRECTIONAL 48V TO 12V CURREN

Texas Instruments

11,05000 € Details

LM5176QPWPTQ1

.5-55VIN 4 SWITCH BUCK-BOOST CON

Texas Instruments

7,59000 € Details

LTC1624CS8#PBF

IC REG CTRLR BCK/BST/SEPIC 8SOIC

Linear Technology/Analog Devices

7,93000 € Details

LM5175PWPR

IC REG CTRLR BUCK-BOOST 28HTSSOP

Texas Instruments

5,89000 € Details
Additional Resources
Standard Package 1
Other Names 296-44175-6