EUR | USD
Favorite

ISO7220BDR General Purpose Digital Isolator 2500Vrms 2 Channel 5Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
17 360 In Stock
Can ship immediately Factory Stock : 10 001
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38 €
10 2,13900 21,39 €
25 2,01760 50,44 €
100 1,61410 161,41 €
250 1,41236 353,09 €
500 1,37200 686,00 €
1 000 1,08952 1.089,52 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41276-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 15 000 - Immediate
    10 000 - Factory Stock 
  • Unit Price: 1,13179 €
  • Cut Tape (CT)  : 296-41276-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 360 - Immediate
    10 001 - Factory Stock 
  • Unit Price: 2,38000 €
  • Tube  : 296-23343-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 089 - Immediate
    9 975 - Factory Stock 
  • Unit Price: 2,71000 €

ISO7220BDR

Datasheet
Digi-Key Part Number 296-41276-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISO7220BDR
Copy  
Description DGTL ISO 2.5KV GEN PURP 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 2 Channel 5Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets ISO7220-21A/B/C/M
Product Training Modules Circuit Isolation Techniques
PCN Design/Specification ISO722YY 17/Sep/2018
PCN Assembly/Origin Mult Devices 03/Oct/2017
Manufacturer Product Page ISO7220BDR Specifications
EDA / CAD Models ISO7220BDR by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 5Mbps
Propagation Delay tpLH / tpHL (Max) 70ns, 70ns
Pulse Width Distortion (Max) 3ns
Rise / Fall Time (Typ) 1ns, 1ns
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISO7220
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

31-5431

CONN BNC JACK R/A 50 OHM PCB

Amphenol RF

3,60000 € Details

G6K-2F DC5

RELAY TELECOM DPDT 1A 5VDC

Omron Electronics Inc-EMC Div

3,49000 € Details

FT2232H MINI MODULE

MOD USB HS FT2232H EVAL

FTDI, Future Technology Devices International Ltd

24,44000 € Details

15120262601000

CONN HEADER SMD 26POS 1.27MM

HARTING

4,81000 € Details

OPA4322AIPWR

IC OPAMP GP 4 CIRCUIT 14TSSOP

Texas Instruments

2,72000 € Details

9011-12-11

RELAY REED SPST 250MA 12V

Coto Technology

8,80000 € Details
Additional Resources
Standard Package 1
Other Names 296-41276-6