CSD23202W10T P-Channel 12V 2.2A (Ta) 1W (Ta) Surface Mount 4-DSBGA (1x1)
Price & Procurement
18 209 In Stock
Can ship immediately Factory Stock : 2 750
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,37200 €3,72
100 0,27760 €27,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 296-40000-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 81 000 - Immediate
  • Unit Price: €0,13652
  • Cut Tape (CT)  : 296-40000-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 83 647 - Immediate
  • Unit Price: €0,37000
  • Digi-Reel®  : 296-40000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 83 647 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-38338-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 18 000 - Immediate
    2 750 - Factory Stock 
  • Unit Price: €0,25784
  • Digi-Reel®  : 296-38338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 209 - Immediate
    2 750 - Factory Stock 
  • Unit Price: Digi-Reel®

CSD23202W10T

Datasheet
Digi-Key Part Number 296-38338-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number CSD23202W10T
Copy  
Description MOSFET P-CH 12V 2.2A 4DSBGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

P-Channel 12V 2.2A (Ta) 1W (Ta) Surface Mount 4-DSBGA (1x1)

Copy  
Customer Reference
Documents & Media
Datasheets CSD23202W10
Featured Product Power Management
Manufacturer Product Page CSD23202W10T Specifications
EDA / CAD Models CSD23202W10T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 2.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 53mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3,8nC @ 4,5V
Vgs (Max) -6V
Input Capacitance (Ciss) (Max) @ Vds 512pF @ 6V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-DSBGA (1x1)
Package / Case 4-UFBGA, DSBGA
Base Part Number CSD23202
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PJ-002A

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

€0,52000 Details

NFZ32BW151HN10L

FERRITE BEAD 150 OHM 2SMD 1LN

Murata Electronics

€0,42000 Details

LT8337JV#PBF

28V/5A SYNC STEPUP SILENT SWITCH

Analog Devices Inc.

€5,69000 Details

S8B-ZR-SM4A-TF(LF)(SN)

CONN HEADER SMD R/A 8POS 1.5MM

JST Sales America Inc.

€0,73000 Details

TDP04H1SBD1

SWITCH PIANO DIP SPST 25MA 24V

C&K

€2,25000 Details

SM06B-XSRS-ETB(LF)(SN)

CONN HEADER SMD R/A 6POS 0.6MM

JST Sales America Inc.

€0,97000 Details
Additional Resources
Standard Package 1
Other Names 296-38338-1