TLR3A10ER004FTDG 4 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Price & Procurement
3 355 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 €0,75
10 0,65600 €6,56
25 0,57640 €14,41
50 0,52660 €26,33
100 0,45720 €45,72
250 0,39756 €99,39
500 0,32996 €164,98
1 000 0,27032 €270,32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,75000

Excludes VAT

€0,90000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A131766TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,27032
  • Digi-Reel®  : A131766DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 355 - Immediate
  • Unit Price: Digi-Reel®

TLR3A10ER004FTDG

Datasheet
Digi-Key Part Number A131766CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number TLR3A10ER004FTDG
Copy  
Description RES 0.004 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil

Copy  
Customer Reference
Documents & Media
Datasheets TLR Series Datasheet
1879378 Drawing
PCN Design/Specification 1879378 Drawing Correction 10/Oct/2017
EDA / CAD Models 3-1879378-3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TLR, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 4 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
Base Part Number TLR3A10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A131766CT