TLR2H15DR002FTDG 2 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil
Price & Procurement
1 902 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 €0,78
10 0,67700 €6,77
25 0,59480 €14,87
50 0,54340 €27,17
100 0,47160 €47,16
250 0,41012 €102,53
500 0,34038 €170,19
1 000 0,27887 €278,87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,78000

Excludes VAT

€0,93600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A131757TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 1 902 - Immediate
  • Unit Price: €0,27887
  • Digi-Reel®  : A131757DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 902 - Immediate
  • Unit Price: Digi-Reel®

TLR2H15DR002FTDG

Digi-Key Part Number A131757CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number TLR2H15DR002FTDG
Copy  
Description RES 0.002 OHM 1% 1.5W 2010
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

2 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil

Copy  
Customer Reference
Documents & Media
EDA / CAD Models 2176168-2 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TLR, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2 mOhms
Tolerance ±1%
Power (Watts) 1.5W
Composition Metal Foil
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.201" L x 0.100" W (5.10mm x 2.54mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
Base Part Number TLR2H15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A131757CT