SMW34R7JT 4.7 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Price & Procurement
25 604 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 €0,50
10 0,42100 €4,21
25 0,36080 €9,02
50 0,32480 €16,24
100 0,28280 €28,28
250 0,25272 €63,18
500 0,20458 €102,29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,50000

Excludes VAT

€0,60000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A103627TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 25 000 - Immediate
  • Unit Price: €0,16546
  • Digi-Reel®  : A103627DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 604 - Immediate
  • Unit Price: Digi-Reel®

SMW34R7JT

Datasheet
Digi-Key Part Number A103627CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number SMW34R7JT
Copy  
Description RES SMD 4.7 OHM 5% 3W 4122
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series SMW, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 4,7 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case 4122 (10555 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max) 0.209" (5.30mm)
Number of Terminations 2
Failure Rate -
Base Part Number SMW3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A103627CT