RQ73C2B27R4BTD 27.4 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
5 690 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 €0,85
10 0,73700 €7,37
100 0,51380 €51,38
1 000 0,30153 €301,53
2 500 0,29371 €734,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,85000

Excludes VAT

€1,02000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A140202TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,28768
  • Digi-Reel®  : A140202DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 690 - Immediate
  • Unit Price: Digi-Reel®

RQ73C2B27R4BTD

Datasheet
Digi-Key Part Number A140202CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number RQ73C2B27R4BTD
Copy  
Description RES 27.4 OHMS 0.1% 0.4W 1206
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

27.4 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets RQ73 Series Datasheet
PCN Design/Specification RQ73C series product improvement 26/MAY/2020
HTML Datasheet RQ73 Series Datasheet
EDA / CAD Models RQ73C2B27R4BTD by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RQ73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 27,4 Ohms
Tolerance ±0.1%
Power (Watts) 0.4W, 2/5W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
Base Part Number RQ73C2B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A140202CT