RQ73C1J118RBTD 118 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
9 587 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,56800 €5,68
100 0,38120 €38,12
1 000 0,22304 €223,04
2 500 0,22061 €551,53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,81600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A140131TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,22061
  • Digi-Reel®  : A140131DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 587 - Immediate
  • Unit Price: Digi-Reel®

RQ73C1J118RBTD

Datasheet
Digi-Key Part Number A140131CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number RQ73C1J118RBTD
Copy  
Description RES 118 OHMS 0.1% 0.15W 0603
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

118 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets RQ73 Series Datasheet
PCN Design/Specification RQ73C series product improvement 26/MAY/2020
HTML Datasheet RQ73 Series Datasheet
EDA / CAD Models RQ73C1J118RBTD by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RQ73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 118 Ohms
Tolerance ±0.1%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
Base Part Number RQ73C1J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A140131CT