RQ73C1E40R2BTD 40.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
5 383 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 €0,70
10 0,60800 €6,08
100 0,42390 €42,39
1 000 0,25066 €250,66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,70000

Excludes VAT

€0,84000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A139772TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,25066
  • Digi-Reel®  : A139772DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 383 - Immediate
  • Unit Price: Digi-Reel®

RQ73C1E40R2BTD

Datasheet
Digi-Key Part Number A139772CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number RQ73C1E40R2BTD
Copy  
Description RES 40.2 OHMS 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

40.2 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets RQ73 Series Datasheet
PCN Design/Specification RQ73C series product improvement 26/MAY/2020
HTML Datasheet RQ73 Series Datasheet
EDA / CAD Models RQ73C1E40R2BTD by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series RQ73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 40,2 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
Base Part Number RQ73C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A139772CT