ROX5SSJ7K5 7.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Price & Procurement
2 501 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 €0,63
10 0,52800 €5,28
25 0,45240 €11,31
50 0,40700 €20,35
100 0,35430 €35,43
250 0,31664 €79,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,63000

Excludes VAT

€0,75600

Includes VAT

Alternate Package
  • Tape & Box (TB)  : A142821TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,25634

ROX5SSJ7K5

Digi-Key Part Number A142821CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number ROX5SSJ7K5
Copy  
Description RES 7.5K OHM 5% 5W AXIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

7.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series ROX, Neohm
Packaging Cut Tape (CT) 
Part Status Active
Resistance 7,5 kOhms
Tolerance ±5%
Power (Watts) 5W
Composition Metal Oxide Film
Features Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
Base Part Number ROX5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names A142821CT