35021R6FT 1.6 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film
Price & Procurement
5 203 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 €0,81
10 0,70000 €7,00
100 0,48800 €48,80
1 000 0,28646 €286,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A143128TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,27904
  • Digi-Reel®  : A143128DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 203 - Immediate
  • Unit Price: Digi-Reel®

35021R6FT

Datasheet
Digi-Key Part Number A143128CT-ND
Copy  
Manufacturer

TE Connectivity Passive Product

Copy  
Manufacturer Part Number 35021R6FT
Copy  
Description RES 3502 1R6 1%
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1.6 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets 3502 Series Datasheet
3502 Series Drawing
EDA / CAD Models 35021R6FT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series 3502, CGS
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1,6 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
Base Part Number 3502
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A143128CT