53834-2 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Price & Procurement
5 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,43900 €4,39
25 0,39480 €9,87
50 0,35080 €17,54
100 0,33630 €33,63
250 0,30704 €76,76
500 0,29242 €146,21
1 000 0,24125 €241,25
2 500 0,21932 €548,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,56400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A136293TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,23269
  • Digi-Reel®  : A136293DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 000 - Immediate
  • Unit Price: €0,47000

53834-2

Datasheet
Digi-Key Part Number A136293CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 53834-2
Copy  
Description CONN SPADE TERM 14-16AWG #10
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10 Stud Spade Terminal Connector Crimp 14-16 AWG

Copy  
Customer Reference
Documents & Media
Datasheets 53834 Drawing
Featured Product SOLISTRAND, Budget, and DIAMOND GRIP Terminals and Splices
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Solistrand
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 10 Stud
Width - Outer Edges 0.294" (7.47mm)
Length - Overall 0.685" (17.40mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Finish Tin
Contact Material Phosphor Bronze
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.281" (7.14mm)
Length - Termination 0.181" (4.60mm)
Tongue Inside Opening 0.164" (4.17mm)
Base Part Number 53834
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A136293CT