53244-4 Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Price & Procurement
10 950 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 €0,50
10 0,46900 €4,69
25 0,42200 €10,55
50 0,37500 €18,75
100 0,35940 €35,94
250 0,32812 €82,03
500 0,31248 €156,24
1 000 0,25779 €257,79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,50000

Excludes VAT

€0,60000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A136258TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 7 500 - Immediate
  • Unit Price: €0,25355

53244-4

Datasheet
Digi-Key Part Number A136258CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 53244-4
Copy  
Description CONN SPADE TERM 14-16AWG #8 BLU
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG

Copy  
Customer Reference
Documents & Media
Datasheets 53244
Environmental Information 53244-4 Statement of Compliance
HTML Datasheet 53244
3D Drawings 53244-4.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Plasti-Grip
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 8 Stud
Width - Outer Edges 0.244" (6.20mm)
Length - Overall 0.921" (23.39mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.281" (7.14mm)
Length - Termination 0.465" (11.81mm)
Tongue Inside Opening 0.164" (4.17mm)
Base Part Number 53244
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A136258CT