5-963715-6 Socket Contact Silver 18-20 AWG Crimp Stamped
Price & Procurement
70 173 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
10 0,17700 €1,77
25 0,15080 €3,77
50 0,13200 €6,60
100 0,12250 €12,25
250 0,10836 €27,09
500 0,10366 €51,83
1 000 0,08480 €84,80
2 500 0,07773 €194,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A142559TR-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 60 000 - Immediate
  • Unit Price: €0,07126

5-963715-6

Datasheet
Digi-Key Part Number A142559CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 5-963715-6
Copy  
Description MQS REC CONT
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Silver 18-20 AWG Crimp Stamped

Copy  
Customer Reference
Documents & Media
Datasheets 929454 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro Quadlok
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Silver
Contact Finish Thickness -
Base Part Number 963715
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2-2141600-2

CONN TAB 12-14AWG CRIMP SILVER

TE Connectivity AMP Connectors

€1,48000 Details

1-1241370-3

CONN SOCKET HSG 6POS 2.54MM

TE Connectivity AMP Connectors

€0,61000 Details

6-1579007-1

EXTRACTION TOOL

TE Application Tooling

€70,32000 Details

1-968562-2

MQS BU-GEH 10P

TE Connectivity AMP Connectors

€0,55000 Details

5-963715-5

MQS REC CONT

TE Connectivity AMP Connectors

€0,60000 Details

1-1718333-1

MQS SOCKET HSG 2POS.

TE Connectivity AMP Connectors

€0,73000 Details
Additional Resources
Standard Package 1
Other Names A142559CT