5-160481-1 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
6 100 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
10 0,41400 €4,14
25 0,37320 €9,33
50 0,33140 €16,57
100 0,31780 €31,78
250 0,29012 €72,53
500 0,27628 €138,14
1 000 0,22793 €227,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A136164TR-ND
  • Minimum Quantity: 3 500
  • Quantity Available: 3 500 - Immediate
  • Unit Price: €0,22418

5-160481-1

Datasheet
Digi-Key Part Number A136164CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 5-160481-1
Copy  
Description 187 PIDG FASTON REC
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated

Copy  
Customer Reference
Documents & Media
Datasheets 160481 Drawing
Featured Product PIDG Terminals and Splices
Drone Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston, PIDG
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.822" (20.88mm)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Base Part Number 160481
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A136164CT