487406-4 Contact Crimp Socket Tin-Lead
Price & Procurement
120 060 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
10 0,18100 €1,81
25 0,15480 €3,87
50 0,13520 €6,76
100 0,12560 €12,56
250 0,11116 €27,79
500 0,10630 €53,15
1 000 0,08698 €86,98
2 500 0,07973 €199,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A105463TR-ND
  • Minimum Quantity: 14 000
  • Quantity Available: 112 000 - Immediate
  • Unit Price: €0,07443

487406-4

Datasheet
Digi-Key Part Number A105463CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 487406-4
Copy  
Description CONTACT FLAT FLEX SOCKET TIN-LD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Contact Crimp Socket Tin-Lead

Copy  
Customer Reference
Documents & Media
Datasheets 487406 Drawing
3D Drawings 487406-4.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin-Lead
Contact Finish Thickness 100.0µin (2.54µm)
Base Part Number 487406
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

487526-2

CONN FFC RCPT HSG 3POS 2.54MM

TE Connectivity AMP Connectors

€1,01000 Details

487526-3

CONN FFC RCPT HSG 4POS 2.54MM

TE Connectivity AMP Connectors

€1,27000 Details

487526-7

CONN FFC RCPT HSG 8POS 2.54MM

TE Connectivity AMP Connectors

€0,80000 Details

487223-1

CONN FFC RCPT HSG 10POS 2.54MM

TE Connectivity AMP Connectors

€1,98000 Details

487526-1

CONN FFC RCPT HSG 2POS 2.54MM

TE Connectivity AMP Connectors

€0,89000 Details

487769-2

CONN FFC RCPT HSG 4POS 2.54MM

TE Connectivity AMP Connectors

€1,04000 Details
You May Also Be Interested In

487406-2

CONTACT FLAT FLEX SOCKET GOLD

TE Connectivity AMP Connectors

€0,23000 Details

487526-7

CONN FFC RCPT HSG 8POS 2.54MM

TE Connectivity AMP Connectors

€0,80000 Details
Additional Resources
Standard Package 1
Other Names A105463CT