487406-2 Contact Crimp Socket Gold
Price & Procurement
89 193 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,20800 €2,08
25 0,17800 €4,45
50 0,15560 €7,78
100 0,14450 €14,45
250 0,12784 €31,96
500 0,12228 €61,14
1 000 0,10005 €100,05
2 500 0,09172 €229,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A105462TR-ND
  • Minimum Quantity: 14 000
  • Quantity Available: 84 000 - Immediate
  • Unit Price: €0,08764

487406-2

Datasheet
Digi-Key Part Number A105462CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 487406-2
Copy  
Description CONTACT FLAT FLEX SOCKET GOLD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Contact Crimp Socket Gold

Copy  
Customer Reference
Documents & Media
Datasheets 487406 Drawing
Mfg CAD Models 487406-2.igs
487406-2.stp
3D Drawings 487406-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 487406
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

487223-1

CONN FFC RCPT HSG 10POS 2.54MM

TE Connectivity AMP Connectors

€1,98000 Details

487526-7

CONN FFC RCPT HSG 8POS 2.54MM

TE Connectivity AMP Connectors

€0,80000 Details

487526-1

CONN FFC RCPT HSG 2POS 2.54MM

TE Connectivity AMP Connectors

€0,89000 Details

487526-3

CONN FFC RCPT HSG 4POS 2.54MM

TE Connectivity AMP Connectors

€1,27000 Details

487526-5

CONN FFC RCPT HSG 6POS 2.54MM

TE Connectivity AMP Connectors

€0,87000 Details

487223-5

CONN FFC RCPT HSG 20POS 2.54MM

TE Connectivity AMP Connectors

€3,26000 Details
You May Also Be Interested In

1-487117-0

CONTACT FLAT FLEX SOCKET GOLD

TE Connectivity AMP Connectors

€0,28000 Details

487223-1

CONN FFC RCPT HSG 10POS 2.54MM

TE Connectivity AMP Connectors

€1,98000 Details

487378-1

CONN FFC RCPT HSG 2POS 2.54MM

TE Connectivity AMP Connectors

€0,64000 Details

2-487406-2

CONTACT FLAT FLEX SOCKET GOLD

TE Connectivity AMP Connectors

€0,24000 Details

487406-1

CONTACT FLAT FLEX SOCKET GOLD

TE Connectivity AMP Connectors

€0,20000 Details

91537-1

TOOL HAND CRIMPER 22-26AWG SIDE

TE Application Tooling

€808,18000 Details
Additional Resources
Standard Package 1
Other Names A105462CT