3-644512-4 4 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Price & Procurement
8 430 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 €0,50
10 0,47400 €4,74
25 0,42720 €10,68
50 0,37960 €18,98
100 0,36380 €36,38
250 0,33216 €83,04
500 0,31634 €158,17
1 000 0,26098 €260,98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,50000

Excludes VAT

€0,60000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A131074TR-ND
  • Minimum Quantity: 2 200
  • Quantity Available: 6 600 - Immediate
  • Unit Price: €0,29980

3-644512-4

Datasheet
Digi-Key Part Number A131074CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 3-644512-4
Copy  
Description CONN RCPT 4POS IDC 24AWG TIN
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4 Position Rectangular Receptacle Connector IDC Tin 24 AWG

Copy  
Customer Reference
Documents & Media
Datasheets 644512
Environmental Information 3-644512-4 Statement of Compliance
PCN Design/Specification Mult Devs Housing colorant chg 06/FEB/2020
HTML Datasheet 644512
3D Drawings 3-644512-4.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-100
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 24 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
Color White
Base Part Number 644512
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

640456-4

CONN HEADER VERT 4POS 2.54MM

TE Connectivity AMP Connectors

€0,23000 Details

640454-4

CONN HEADER VERT 4POS 2.54MM

TE Connectivity AMP Connectors

€0,19000 Details

640457-4

CONN HEADER R/A 4POS 2.54MM

TE Connectivity AMP Connectors

€0,25000 Details

3-641215-4

CONN HEADER VERT 4POS 2.54MM

TE Connectivity AMP Connectors

€1,10000 Details

3-641126-4

CONN HEADER VERT 4POS 2.54MM

TE Connectivity AMP Connectors

€1,04000 Details

640455-4

CONN HEADER R/A 4POS 2.54MM

TE Connectivity AMP Connectors

€0,13000 Details
Associated Product

640550-4

CONN DUST COVER 4POS CLOSED

TE Connectivity AMP Connectors

€0,22000 Details

643075-4

CONN STRAIN RELIEF COVER 4POS

TE Connectivity AMP Connectors

€0,38000 Details
Tooling

58246-1

HEAD ASSEM TOOL FOR MTA-100 RECP

TE Application Tooling

€287,21000 Details

854175-1

DIE SET ASSY - MTA 100

TE Application Tooling

€9.093,14000 Details
Additional Resources
Standard Package 1
Other Names A131074CT