2-34071-3 Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue
Price & Procurement
3 304 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 €0,55
10 0,52300 €5,23
25 0,47000 €11,75
50 0,41800 €20,90
100 0,40050 €40,05
250 0,36568 €91,42
500 0,34828 €174,14
1 000 0,28734 €287,34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,55000

Excludes VAT

€0,66000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A28190TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: €0,26774
  • Bulk  : A28185-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 571 - Immediate
  • Unit Price: €0,94000

2-34071-3

Datasheet
Digi-Key Part Number A28190CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2-34071-3
Copy  
Description CONN SPLICE 14-16 AWG CRIMP
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue

Copy  
Customer Reference
Documents & Media
Datasheets 34071
Environmental Information 2-34071-3 Statement of Compliance
3D Drawings 2-34071-3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Plasti-Grip
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Features Serrated Mating Area
Color Blue
Base Part Number 34071
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A28190CT