175091-1 0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated
Price & Procurement
7 331 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 €0,50
10 0,47200 €4,72
25 0,42440 €10,61
50 0,37720 €18,86
100 0,36150 €36,15
250 0,33004 €82,51
500 0,31432 €157,16
1 000 0,25931 €259,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,50000

Excludes VAT

€0,60000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A142449TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: €0,26403

175091-1

Datasheet
Digi-Key Part Number A142449CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 175091-1
Copy  
Description CONN QC RCPT 12-14AWG 0.187
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated

Copy  
Customer Reference
Documents & Media
Datasheets 175090
Environmental Information 175091-1 Statement of Compliance
Featured Product Drone Solutions
3D Drawings 175091-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series EconoSeal III 187
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness -
Tab Length 0.315" (8.00mm)
Length - Overall 0.768" (19.50mm)
Termination Crimp
Wire Gauge 12-14 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
Base Part Number 175091
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

176146-2

CONN RCPT HSG 0.187 2POS BLACK

TE Connectivity AMP Connectors

€4,26000 Details

6-176146-6

CONN RCPT HSG 0.187 2POS GRAY

TE Connectivity AMP Connectors

€1,97000 Details
You May Also Be Interested In

6-176146-6

CONN RCPT HSG 0.187 2POS GRAY

TE Connectivity AMP Connectors

€1,97000 Details
Additional Resources
Standard Package 1
Other Names A142449CT