173691-1 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Price & Procurement
28 500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 €0,15
10 0,14000 €1,40
25 0,10480 €2,62
50 0,08980 €4,49
100 0,08680 €8,68
250 0,07476 €18,69
500 0,07178 €35,89
1 000 0,06280 €62,80
2 500 0,05682 €142,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,15000

Excludes VAT

€0,18000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A116211TR-ND
  • Minimum Quantity: 6 000
  • Quantity Available: 24 000 - Immediate
  • Unit Price: €0,06291

173691-1

Datasheet
Digi-Key Part Number A116211CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 173691-1
Copy  
Description CONN QC RCPT 16-20AWG 0.187
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated

Copy  
Customer Reference
Documents & Media
Datasheets 173691-1 Drawing
Environmental Information 173691-1 Statement of Compliance
Featured Product Drone Solutions
Mfg CAD Models 173691-1.igs
173691-1.stp
3D Drawings 173691-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark II
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.236" (6.00mm)
Length - Overall 0.850" (21.59mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.075" ~ 0.134" (1.91mm ~ 3.40mm)
Base Part Number 173691
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

521125-1

CONN RCPT HSG 0.187 1POS NATURAL

TE Connectivity AMP Connectors

€0,38000 Details

520933-1

CONN RCPT HSG 0.187 1POS NATURAL

TE Connectivity AMP Connectors

€0,81000 Details

1987142-1

CONN RCPT HSG 0.110 0.187 3POS

TE Connectivity AMP Connectors

€0,21919 Details
Additional Resources
Standard Package 1
Other Names A116211CT