1418844-3 Socket Contact Silver 22-23 AWG Crimp
Price & Procurement
64 767 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 €0,30
10 0,28700 €2,87
25 0,24600 €6,15
50 0,20880 €10,44
100 0,20070 €20,07
250 0,18024 €45,06
500 0,17202 €86,01
1 000 0,14335 €143,35
2 500 0,13106 €327,65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,30000

Excludes VAT

€0,36000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 17-1418844-3TR-ND
  • Minimum Quantity: 6 500
  • Quantity Available: 58 500 - Immediate
  • Unit Price: €0,07973

1418844-3

Datasheet
Digi-Key Part Number 17-1418844-3CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1418844-3
Copy  
Description CONN SOCKET 22-23AWG CRIMP SILVR
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Socket Contact Silver 22-23 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCON
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-23 AWG
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
Base Part Number 1418844
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1418844-1

CONN SOCKET 22-23AWG CRIMP TIN

TE Connectivity AMP Connectors

€0,23000 Details

1488991-1

3P FML ASSY,SEAL,STD,A KEY,NOCPA

TE Connectivity AMP Connectors

€1,09000 Details

967067-1

CONN SEAL PROTECTOR .50-.75SQ

TE Connectivity AMP Connectors

€0,10000 Details
Additional Resources
Standard Package 1
Other Names 17-1418844-3CT