1-163083-2 Socket Contact Silver Crimp 16-18 AWG Stamped
Price & Procurement
14 700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 €0,60
10 0,56300 €5,63
25 0,50640 €12,66
50 0,45000 €22,50
100 0,43130 €43,13
250 0,39380 €98,45
500 0,37504 €187,52
1 000 0,30941 €309,41
2 500 0,28129 €703,23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,60000

Excludes VAT

€0,72000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A134700TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: €0,29904

1-163083-2

Datasheet
Digi-Key Part Number A134700CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1-163083-2
Copy  
Description CONN SOCKET 16-18AWG SILVR CRIMP
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Socket Contact Silver Crimp 16-18 AWG Stamped

Copy  
Customer Reference
Documents & Media
Datasheets 163083/84 Drawing
Environmental Information 1-163083-2 Statement of Compliance
PCN Design/Specification Multiple Devices Drawing Correction 29/Jun/2015
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate III+
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Material Brass
Contact Finish Silver
Contact Finish Thickness -
Base Part Number 163083
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

2-1103001-3

INSERT FEMALE 7POS+1GND CRIMP

TE Connectivity AMP Connectors

€6,43288 Details
Additional Resources
Standard Package 1
Other Names A134700CT