PBS9MZRES Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle
Price & Procurement
1 553 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,07000 €5,07
10 4,56600 €45,66
25 4,33800 €108,45
50 4,15520 €207,76
100 4,01820 €401,82
250 3,81276 €953,19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,07000

Excludes VAT

€6,08400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 450-2114-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 000 - Immediate
  • Unit Price: €3,51598
  • Digi-Reel®  : 450-2114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 000 - Immediate
  • Unit Price: €5,07000

PBS9MZRES

Datasheet
Digi-Key Part Number 450-2114-1-ND
Copy  
Manufacturer

TE Connectivity ALCOSWITCH Switches

Copy  
Manufacturer Part Number PBS9MZRES
Copy  
Description SWITCH PUSH SPST-NO 0.4VA 20V
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Pushbutton Switch SPST-NO Standard Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series -
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount, Right Angle
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Round, Plunger
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style SMD (SMT) Tab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life -
Base Part Number PBS9M
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EP11SD1SAPE

SWITCH PUSH SPST-NO 0.4VA 20V

C&K

€5,02000 Details

800BWSP9SM6RE

SWITCH PUSH SPST-NO 0.4VA 20V

E-Switch

€4,91000 Details

PBS8MZRES

SWITCH PUSHBUTTON SPDT 0.4VA 20V

TE Connectivity ALCOSWITCH Switches

€6,12000 Details
Additional Resources
Standard Package 1
Other Names 450-2114-1