MSLPT5252CL2WTR Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
4 575 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,39700 €3,97
25 0,37360 €9,34
100 0,32430 €32,43
250 0,29416 €73,54
500 0,27364 €136,82
1 000 0,24628 €246,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,49200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 450-3406-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,23122
  • Digi-Reel®  : 450-3406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,41000

MSLPT5252CL2WTR

Datasheet
Digi-Key Part Number 450-3406-1-ND
Copy  
Manufacturer

TE Connectivity ALCOSWITCH Switches

Copy  
Manufacturer Part Number MSLPT5252CL2WTR
Copy  
Description TACT MINI JB 5.2X5.2X2 100GF
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series LPT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 5.20mm x 5.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Operating Temperature -25°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Base Part Number MSLPT5252
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 450-3406-1