MSLPT5252BL2MTR Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
7 932 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,38200 €3,82
25 0,36040 €9,01
100 0,31270 €31,27
250 0,28364 €70,91
500 0,26388 €131,94
1 000 0,23748 €237,48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,48000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 450-3402-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,22297
  • Digi-Reel®  : 450-3402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,40000

MSLPT5252BL2MTR

Datasheet
Digi-Key Part Number 450-3402-1-ND
Copy  
Manufacturer

TE Connectivity ALCOSWITCH Switches

Copy  
Manufacturer Part Number MSLPT5252BL2MTR
Copy  
Description TACT MINI JB 5.2X5.2X1.5 100GF
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series LPT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 5.20mm x 5.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Operating Temperature -25°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Base Part Number MSLPT5252
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 450-3402-1