MCSLPT4644B3PHTR Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
2 770 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 €0,48
10 0,46200 €4,62
25 0,44440 €11,11
100 0,38480 €38,48
250 0,35060 €87,65
500 0,32494 €162,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,48000

Excludes VAT

€0,57600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 450-3385-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: €0,29073
  • Digi-Reel®  : 450-3385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 500 - Immediate
  • Unit Price: €0,48000

MCSLPT4644B3PHTR

Datasheet
Digi-Key Part Number 450-3385-1-ND
Copy  
Manufacturer

TE Connectivity ALCOSWITCH Switches

Copy  
Manufacturer Part Number MCSLPT4644B3PHTR
Copy  
Description TACT MICRO JB 4.6X4.4X0.55 P3.5
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series LPT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.05mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.60mm x 4.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 200gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Silicon Rubber
Switch Travel 0.20mm
Mechanical Life 500,000 Cycles
Base Part Number MCSLPT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

MCSLPT4644B2PHTR

TACT MICRO JB 4.6X4.4X0.55 P3.5

TE Connectivity ALCOSWITCH Switches

€0,47000 Details
Additional Resources
Standard Package 1
Other Names 450-3385-1