MCSLPT4644B2PHTR Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
1 714 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 €0,47
10 0,44900 €4,49
25 0,43200 €10,80
100 0,37390 €37,39
250 0,34060 €85,15
500 0,31566 €157,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,47000

Excludes VAT

€0,56400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 450-3384-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: €0,28243
  • Digi-Reel®  : 450-3384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 500 - Immediate
  • Unit Price: €0,47000

MCSLPT4644B2PHTR

Datasheet
Digi-Key Part Number 450-3384-1-ND
Copy  
Manufacturer

TE Connectivity ALCOSWITCH Switches

Copy  
Manufacturer Part Number MCSLPT4644B2PHTR
Copy  
Description TACT MICRO JB 4.6X4.4X0.55 P3.5
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series LPT
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.05mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.60mm x 4.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Silicon Rubber
Switch Travel 0.20mm
Mechanical Life 1,000,000 Cycles
Base Part Number MCSLPT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

MCSLPT4644B3PHTR

TACT MICRO JB 4.6X4.4X0.55 P3.5

TE Connectivity ALCOSWITCH Switches

€0,48000 Details
Additional Resources
Standard Package 1
Other Names 450-3384-1