1445962-1 Non-Gendered Contact Silver 10-14 AWG Crimp Power
Price & Procurement
3 317 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 €0,51
10 0,48200 €4,82
25 0,43400 €10,85
50 0,38580 €19,29
100 0,36960 €36,96
250 0,33748 €84,37
500 0,32142 €160,71
1 000 0,26518 €265,18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,51000

Excludes VAT

€0,61200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A142404TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,30029

1445962-1

Datasheet
Digi-Key Part Number A142404CT-ND
Copy  
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Copy  
Manufacturer Part Number 1445962-1
Copy  
Description CONN CONTACT 10-14AWG SILVER
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Non-Gendered Contact Silver 10-14 AWG Crimp Power

Copy  
Customer Reference
Documents & Media
Datasheets 1445962
3D Drawings 1445962-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series AMP Power
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 10-14 AWG
Contact Finish Silver
Contact Finish Thickness -
Base Part Number 1445962
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

1445957-1

CONN HOUSING 1POS BLUE

TE Connectivity AMP Connectors

€0,47000 Details

1445957-2

CONN HOUSING 1POS BLACK

TE Connectivity AMP Connectors

€0,50000 Details

1445957-5

CONN HOUSING 1POS RED

TE Connectivity AMP Connectors

€0,87000 Details

1445957-3

CONN HOUSING 1POS WHITE

TE Connectivity AMP Connectors

€0,70000 Details

1445957-7

CONN HOUSING 1POS ORANGE

TE Connectivity AMP Connectors

€0,70000 Details

1445957-4

CONN HOUSING 1POS GREEN

TE Connectivity AMP Connectors

€0,62000 Details
You May Also Be Interested In

SP20W2F

CONTACT PIN 20-22AWG SZ20 CRIMP

Amphenol Sine Systems Corp

€0,44000 Details

1445957-2

CONN HOUSING 1POS BLACK

TE Connectivity AMP Connectors

€0,50000 Details
Additional Resources
Standard Package 1
Other Names A142404CT