VLS3012HBX-R47M 470nH Shielded Wirewound Inductor 5.91A 35mOhm Max Nonstandard
Price & Procurement
5 098 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 €0,63
10 0,55300 €5,53
25 0,51320 €12,83
50 0,43420 €21,71
100 0,39470 €39,47
250 0,37104 €92,76
500 0,33158 €165,79
1 000 0,26842 €268,42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,63000

Excludes VAT

€0,75600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-175065-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,26842
  • Digi-Reel®  : 445-175065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 098 - Immediate
  • Unit Price: Digi-Reel®

VLS3012HBX-R47M

Datasheet
Digi-Key Part Number 445-175065-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number VLS3012HBX-R47M
Copy  
Description FIXED IND 470NH 5.91A 35MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

470nH Shielded Wirewound Inductor 5.91A 35mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets VLS3012HBX Series
Other Related Documents VLS Series Tech Notes
Environmental Information TDK Corporation RoHS3 REACH211 Cert
Design Resources DC-DC Converter Design Support
Inductor Loss Calculation Tool
Mfg CAD Models VLS.stp
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
HTML Datasheet VLS3012HBX 系列
VLS3012HBX 系列
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLS-HBX
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 5,91A
Current - Saturation (Isat) 7.46A
Shielding Shielded
DC Resistance (DCR) 35mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175065-1