FG16C0G2A473JRT06 0.047µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
3 238 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 €0,71
10 0,52400 €5,24
50 0,41920 €20,96
100 0,35930 €35,93
500 0,28442 €142,21
1 000 0,23951 €239,51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,71000

Excludes VAT

€0,85200

Includes VAT

Alternate Package
  • Tape & Box (TB)  : 445-174867-3-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,22455

FG16C0G2A473JRT06

Datasheet
Digi-Key Part Number 445-174867-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number FG16C0G2A473JRT06
Copy  
Description CAP CER 0.047UF 100V C0G RADIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.047µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FG
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,047µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 445-174867-1