FA20X7R1E475KNU06 4.7µF ±10% 25V Ceramic Capacitor X7R Radial
Price & Procurement
6 511 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 €0,74
10 0,56100 €5,61
50 0,46560 €23,28
100 0,40110 €40,11
500 0,31048 €155,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,74000

Excludes VAT

€0,88800

Includes VAT

Alternate Package
  • Tape & Box (TB)  : 445-180586-3-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 4 500 - Immediate
  • Unit Price: €0,26735
  • Bulk  : FA20X7R1E475KNU00-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €0,31048

FA20X7R1E475KNU06

Datasheet
Digi-Key Part Number 445-180586-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number FA20X7R1E475KNU06
Copy  
Description CAP CER 4.7UF 25V X7R RADIAL
Copy  
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X7R Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 4,7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 445-180586-1