Photo Not Available
DEA205425BT-2190E2 5.435GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 0.81dB 0805 (2012 Metric), 4 PC Pad
Price & Procurement
7 910 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,39400 €3,94
25 0,37600 €9,40
50 0,36400 €18,20
100 0,35190 €35,19
250 0,33372 €83,43
500 0,27910 €139,55
1 000 0,21661 €216,61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,50400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-180369-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,21662
  • Digi-Reel®  : 445-180369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 910 - Immediate
  • Unit Price: Digi-Reel®

DEA205425BT-2190E2

Datasheet
Digi-Key Part Number 445-180369-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number DEA205425BT-2190E2
Copy  
Description RF FILTER BANDPASS 5.435GHZ 0805
Copy  
Detailed Description

5.435GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 0.81dB 0805 (2012 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets DEA205425BT-2190E2
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
RF Base Stations Product Map
Environmental Information TDK Corporation RoHS3 REACH211 Cert
PCN Part Status Change DEA Series EOL 3/Oct/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Frequency 5.435GHz Center
Filter Type Band Pass
Ripple -
Insertion Loss 0.81dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1751248

TERM BLK 2POS SIDE ENT 3.5MM PCB

Phoenix Contact

€1,16000 Details

DEA105425BT-1293A1

RF FILTER BANDPASS 5.425GHZ 0402

TDK Corporation

€0,81000 Details

DEA205437BT-1200

RF FILTER BANDPASS 5.525GHZ 0805

TDK Corporation

€0,72000 Details

B062MC5S

RF FILTER 6.3GHZ BANDPASS 2SMD

Knowles Dielectric Labs

€123,52000 Details

DEA205425BT-2028A4

RF FILTER BANDPASS 5.425GHZ 0805

TDK Corporation

€0,42000 Details
Additional Resources
Standard Package 1
Other Names 445-180369-1