Price & Procurement
2 023 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 €0,73
10 0,53400 €5,34
50 0,42720 €21,36
100 0,36610 €36,61
500 0,28986 €144,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,73000

Excludes VAT

€0,87600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-13075-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,24409
  • Digi-Reel®  : 445-13075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 023 - Immediate
  • Unit Price: Digi-Reel®

CGA7M1C0G3F560K200KA

Datasheet
Digi-Key Part Number 445-13075-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA7M1C0G3F560K200KA
Copy  
Description CAP CER 56PF 3KV C0G 1808
Copy  
Detailed Description

56pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 56pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-13075-1