Price & Procurement
3 085 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 €0,73
10 0,53400 €5,34
50 0,42740 €21,37
100 0,36620 €36,62
500 0,28992 €144,96
1 000 0,24415 €244,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,73000

Excludes VAT

€0,87600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-5708-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,22889
  • Digi-Reel®  : 445-5708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 085 - Immediate
  • Unit Price: Digi-Reel®

CGA6J2C0G1H223J125AA

Datasheet
Digi-Key Part Number 445-5708-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA6J2C0G1H223J125AA
Copy  
Description CAP CER 0.022UF 50V C0G 1210
Copy  
Detailed Description

0.022µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0,022µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-5708-1